Diffuse Optical Sensor 3.937" (100mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSM-2S4APD100-Q3

DigiKey Part Number
2170-VSM-2S4APD100-Q3-ND
Manufacturer
Manufacturer Product Number
VSM-2S4APD100-Q3
Description
VSM-2 SERIES: 4 MM SMOOTH BARREL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 3.937" (100mm) PNP - Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
500µs
Series
Output Configuration
PNP - Light-ON
Packaging
Box
Light Source
Red (630nm)
Part Status
Active
Connection Method
Connector
Sensing Method
Diffuse
Ingress Protection
IP67
Sensing Distance
3.937" (100mm)
Operating Temperature
-25°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 227,77000€ 227,77
Manufacturers Standard Package
Unit Price without VAT:€ 227,77000
Unit Price with VAT:€ 277,87940