
TL50C10AKQ | |
|---|---|
DigiKey Part Number | 2170-TL50C10AKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50C10AKQ |
Description | COMPLETE UNIT BL/G/R LED 11STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Connector |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous, Programmable |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 11 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 727,52000 | € 727,52 |
| Unit Price without VAT: | € 727,52000 |
|---|---|
| Unit Price with VAT: | € 887,57440 |















