
TL30BYWBXXNXC1 | |
|---|---|
DigiKey Part Number | 2170-TL30BYWBXXNXC1-ND |
Manufacturer | |
Manufacturer Product Number | TL30BYWBXXNXC1 |
Description | COMPLETE UNIT BL/W/YL LED 3STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, White, Yellow LED Wire Leads |
Category | Light Color Blue, White, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 106,24000 | € 106,24 |
| Unit Price without VAT: | € 106,24000 |
|---|---|
| Unit Price with VAT: | € 129,61280 |














