
T8RP6RQ | |
|---|---|
DigiKey Part Number | 2170-T8RP6RQ-ND |
Manufacturer | |
Manufacturer Product Number | T8RP6RQ |
Description | T8 SERIES: OPPOSED MODE; RANGE: |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | T8RP6RQ Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 500µs, 1ms |
Series | Output Configuration PNP - Dark-ON |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector |
Sensing Method Through-Beam | Ingress Protection IP67, NEMA 6P |
Sensing Distance 78.740" (2m) | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 121,54000 | € 121,54 |
| Unit Price without VAT: | € 121,54000 |
|---|---|
| Unit Price with VAT: | € 148,27880 |

