Through-Beam Optical Sensor 78.740" (2m) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8AP6RQ

DigiKey Part Number
2170-T8AP6RQ-ND
Manufacturer
Manufacturer Product Number
T8AP6RQ
Description
T8 SERIES: OPPOSED MODE; RANGE:
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 78.740" (2m) PNP - Light-ON
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
500µs, 1ms
Series
Output Configuration
PNP - Light-ON
Packaging
Box
Light Source
Red LED
Part Status
Active
Connection Method
Connector
Sensing Method
Through-Beam
Ingress Protection
IP67, NEMA 6P
Sensing Distance
78.740" (2m)
Operating Temperature
-20°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 121,54000€ 121,54
Manufacturers Standard Package
Unit Price without VAT:€ 121,54000
Unit Price with VAT:€ 148,27880