
T8AN6RQ | |
|---|---|
DigiKey Part Number | 2170-T8AN6RQ-ND |
Manufacturer | |
Manufacturer Product Number | T8AN6RQ |
Description | T8 SERIES: OPPOSED MODERANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) NPN - Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Light-ON |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 78.740" (2m) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 121,54000 | € 121,54 |
| Unit Price without VAT: | € 121,54000 |
|---|---|
| Unit Price with VAT: | € 148,27880 |

