
SM912DJQD | |
|---|---|
DigiKey Part Number | 2170-SM912DJQD-ND |
Manufacturer | |
Manufacturer Product Number | SM912DJQD |
Description | SM912DJQD W/UC-900J LENS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 29.921" (760mm) NPN/PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Banner Engineering Corporation | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP66, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 6P, 12, 13 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 29.921" (760mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 4ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 289,82000 | € 289,82 |
| Unit Price without VAT: | € 289,82000 |
|---|---|
| Unit Price with VAT: | € 353,58040 |

