
SM312FV | |
|---|---|
DigiKey Part Number | 2170-SM312FV-ND |
Manufacturer | |
Manufacturer Product Number | SM312FV |
Description | PHOTO SEN VISIBLE RED NPN/PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | SM312FV Models |
Category | Output Configuration NPN/PNP |
Manufacturer Banner Engineering Corporation | Light Source LED |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Fiber Optic | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 70°C |
Response Time 1ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 141,08000 | € 141,08 |
| Unit Price without VAT: | € 141,08000 |
|---|---|
| Unit Price with VAT: | € 172,11760 |

