
SM312DQDP-68020 | |
|---|---|
DigiKey Part Number | 2170-SM312DQDP-68020-ND |
Manufacturer | |
Manufacturer Product Number | SM312DQDP-68020 |
Description | PHOTO SEN DIFFUSED 380MM BIPOLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 14.961" (380mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | SM312DQDP-68020 Models |
Category | Response Time 1ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12 |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 14.961" (380mm) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 204,83000 | € 204,83 |
| Unit Price without VAT: | € 204,83000 |
|---|---|
| Unit Price with VAT: | € 249,89260 |

