
SI-LS31RTE | |
|---|---|
DigiKey Part Number | 2170-SI-LS31RTE-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS31RTE |
Description | INTERLOCK HINGE DPST |
Customer Reference | |
Detailed Description | Hinge Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 110VAC, 24VDC |
Manufacturer Banner Engineering Corporation | Actuator Type Shaft |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size M20 |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Type Hinge | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Approval Agency CE, CSA, UL |
Current Rating (Amps) 10A (AC), 6A (DC) | Base Product Number |

