
S30RW3RE | |
|---|---|
DigiKey Part Number | 2170-S30RW3RE-ND |
Manufacturer | |
Manufacturer Product Number | S30RW3RE |
Description | S30RW3RE RECEIVER/EMITTER |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) SPST - Dark-ON |
Category | Response Time 16ms, 8ms |
Manufacturer Banner Engineering Corporation | Output Configuration SPST - Dark-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP69K, IEC, NEMA 6P |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 196.85' (60m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 20V ~ 250V |

