
RSBFF50 | |
|---|---|
DigiKey Part Number | 2170-RSBFF50-ND |
Manufacturer | |
Manufacturer Product Number | RSBFF50 |
Description | MAXI-BEAM: FIXED FIELD; RANGE: 5 |
Customer Reference | |
Detailed Description | Fixed-Field Optical Sensor 1.969" (50mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | RSBFF50 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Output Configuration Dark-ON/Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Wire |
Part Status Obsolete | Ingress Protection NEMA 1, 3, 4, 12, 13 |
Sensing Method Fixed-Field | Adjustment Type Adjustable, 15-Turn Potentiometer |
Sensing Distance 1.969" (50mm) | Operating Temperature -40°C ~ 70°C |

