
QS30FF600QPMA | |
|---|---|
DigiKey Part Number | 2170-QS30FF600QPMA-ND |
Manufacturer | |
Manufacturer Product Number | QS30FF600QPMA |
Description | QS30FF600QPMA 5 PIN EURO 6 IN NO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 23.622" (600mm) NPN/PNP - Dark-ON/Light-ON - Selectable |
Category | Response Time 2ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (680nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Background Suppression | Operating Temperature -20°C ~ 70°C |
Sensing Distance 23.622" (600mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 139,38000 | € 139,38 |
| Unit Price without VAT: | € 139,38000 |
|---|---|
| Unit Price with VAT: | € 170,04360 |













