
Q45BW22F | |
|---|---|
DigiKey Part Number | 2170-Q45BW22F-ND |
Manufacturer | |
Manufacturer Product Number | Q45BW22F |
Description | Q45 SERIES: INFRARED GLASS FIBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor SPST - Dark-ON/Light-ON |
Category | Output Configuration SPST - Dark-ON/Light-ON |
Manufacturer Banner Engineering Corporation | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67, NEMA 6P |
Part Status Active | Cable Length 354.331" (9000.00mm) |
Sensing Method Fiber Optic | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 90VAC ~ 250VAC | Operating Temperature -40°C ~ 70°C |
Response Time 2ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 169,98000 | € 169,98 |
| Unit Price without VAT: | € 169,98000 |
|---|---|
| Unit Price with VAT: | € 207,37560 |

