Image for LEDBA62X62M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDBA62X62M

DigiKey Part Number
2170-LEDBA62X62M-ND
Manufacturer
Manufacturer Product Number
LEDBA62X62M
Description
PRESENCEPLUS 62 X 62 MM AREA LI
Customer Reference
Detailed Description
Square Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Square
Color
Blue
Length
2.630" (66.80mm)
Width
2.630" (66.80mm)
Height
0.580" (14.73mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.