MFR Recommended

K50PFF100AMGRY3QP | |
|---|---|
DigiKey Part Number | 2170-K50PFF100AMGRY3QP-ND |
Manufacturer | |
Manufacturer Product Number | K50PFF100AMGRY3QP |
Description | COMPLETE UNIT GR/R/YL LED 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow Connector, M12 |
Datasheet | Datasheet |
Category | Light Color Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Termination Style Connector, M12 |
Part Status Obsolete | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K50PSAF1000GRY3Q | Banner Engineering Corporation | 1 | 2170-K50PSAF1000GRY3Q-ND | € 139,38000 | MFR Recommended |














