
K50BCLYBXPQ | |
|---|---|
DigiKey Part Number | 2170-K50BCLYBXPQ-ND |
Manufacturer | |
Manufacturer Product Number | K50BCLYBXPQ |
Description | COMPLETE UNIT BL/YL STEADY 2STK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Yellow LED Connector |
Datasheet | Datasheet |
Category | Light Color Blue, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |

