DEE8CSSB-51D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Banner Engineering Corporation
In Stock: 0
Unit Price: € 46,74000
Circular Cable Assembly Unshielded 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEE8CSSB-51D

DigiKey Part Number
2170-DEE8CSSB-51D-ND
Manufacturer
Manufacturer Product Number
DEE8CSSB-51D
Description
CIRC CBL 8POS RCPT TO PLUG 1'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (304.80mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions Loaded
All
Manufacturer
Banner Engineering Corporation
2nd Connector Shell Size - Insert
M12
Packaging
Box
2nd Connector Orientation
Keyed
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
1.00' (304.80mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
5
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Yellow
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
2nd Connector Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEE8CSS1B-51DBanner Engineering Corporation02170-DEE8CSS1B-51D-ND€ 46,74000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes