
CL50XRYPQ | |
|---|---|
DigiKey Part Number | 2170-CL50XRYPQ-ND |
Manufacturer | |
Manufacturer Product Number | CL50XRYPQ |
Description | COMPLETE UNIT RED/YL STEADY 2STK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Connector |
Datasheet | Datasheet |
Category | Light Color Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 2 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 118,14000 | € 118,14 |
| Unit Price without VAT: | € 118,14000 |
|---|---|
| Unit Price with VAT: | € 144,13080 |



