
B18000-NEL-001-0002 | |
|---|---|
DigiKey Part Number | 5684-B18000-NEL-001-0002-ND |
Manufacturer | |
Manufacturer Product Number | B18000-NEL-001-0002 |
Description | NETLion BR (C2) |
Customer Reference | |
Detailed Description | Managed 2 Copper Ports 10/100 SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | b-plus technologies GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Managed | |
Configuration | - | |
Copper Ports | 2 | |
Copper Type | 10/100 | |
Voltage - Input | 12 ~ 30VDC | |
Connector Type | RJ45 | |
Mounting Type | Chassis Mount, Desktop, Wall Mount | |
Ingress Protection | IP20 | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 531,18000 | € 531,18 |
| Unit Price without VAT: | € 531,18000 |
|---|---|
| Unit Price with VAT: | € 648,03960 |

