TL 2A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B&K Precision
In Stock: 43
Unit Price: € 15,20000
Datasheet

Similar


TPI (Test Products Int)
In Stock: 88
Unit Price: € 17,32000
Datasheet
60.0" (1524.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip, Insulated DMM Test Leads 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL 2A

DigiKey Part Number
TL2A-ND
Manufacturer
Manufacturer Product Number
TL 2A
Description
TEST LEAD BANANA TO PROBE 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip, Insulated DMM Test Leads 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe, Alligator Clip, Insulated
Cable Length
60.0" (1524.00mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
-
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
12A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes