
307 | |
|---|---|
DigiKey Part Number | BK307-ND |
Manufacturer | |
Manufacturer Product Number | 307 |
Description | MEGOHMMETER FIELD TESTING |
Customer Reference | |
Detailed Description | Field Testing Megohmmeter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Megohmmeter | |
For Use With/Related Products | Field Testing | |
Weight | 2.6 lbs (1.2 kg) |


