
1505 | |
|---|---|
DigiKey Part Number | BK1505-ND |
Manufacturer | |
Manufacturer Product Number | 1505 |
Description | DC PWR SUPPLY REG 20VDC 500MA |
Customer Reference | |
Detailed Description | 0 ~ 20VDC Output Bench (AC to AC) Power Supply No Display 500mA Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench (AC to AC) | |
Voltage - Supply | 115VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 20VDC | |
Current - Output | 500mA | |
Display Type | No Display | |
Number of Characters | - | |
Size / Dimension | 3.150" L x 5.551" W x 2.677" H (80.00mm x 141.00mm x 68.00mm) | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 100mV | |
Voltage Regulation - Load | 200mV | |
Current Regulation - Line | 60mA | |
Current Regulation - Load | 180mA | |
Ripple | 100mV p-p | |
Weight | 1.9 lbs (861.8 g) |

