
K0-05D00-40 110 | |
|---|---|
DigiKey Part Number | 3600-K0-05D00-40110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K0-05D00-40 110 |
Description | MICRO CONT 5A 4P 110VAC COIL |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 5 A 110VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K0-05D00-40 110 Models |
Category | Coil Voltage 110VAC |
Manufacturer Benedict GmbH | Contact Form 4PST-NO (4 Form A) |
Series | Contact Rating (Current) 5 A |
Packaging Box | Switching Voltage 480V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 90°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 89,18000 | € 89,18 |
| Unit Price without VAT: | € 89,18000 |
|---|---|
| Unit Price with VAT: | € 108,79960 |

