6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 13Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP13-6-WH

DigiKey Part Number
522-1029-ND
Manufacturer
Manufacturer Product Number
BP13-6-WH
Description
BATTERY LEAD ACID 6V 13AH
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 13Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
4.31" L x 2.85" W x 5.57" H (109.5mm x 72.5mm x 141.5mm)
Series
Termination Style
Wire Leads with Connector
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Obsolete
Shelf Life
12 Months
Battery Chemistry
Weight
2500 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.