
ATM0500D27K -T | |
|---|---|
DigiKey Part Number | 2470-ATM0500D27K-T-ND |
Manufacturer | |
Manufacturer Product Number | ATM0500D27K -T |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Category | Backlight LED |
Manufacturer AZ Displays | Dot Pixels 800 x 480 |
Packaging Box | Interface Parallel, 24-Bit (RGB) |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color, IPS (In-Plane Switching) | Background Color White |
Display Mode Transmissive | Dot Size 0.14mm W x 0.14mm H |
Touchscreen Resistive | Dot Pitch 0.05mm W x 0.14mm H |
Diagonal Screen Size 5" (127.00mm) | Base Product Number |
Viewing Area 108.00mm W x 64.80mm H |

