1.2 µH Shielded Inductor 31 A 1.9mOhm Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSPL1310P-1R2M-C

DigiKey Part Number
5838-AWSPL1310P-1R2M-CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSPL1310P-1R2M-C
Description
FIXED IND 1.2UH 31A 1.9 MOHM TH
Customer Reference
Detailed Description
1.2 µH Shielded Inductor 31 A 1.9mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.9mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±20%
Supplier Device Package
Radial Lead
Current Rating (Amps)
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current - Saturation (Isat)
38A
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate € 16,99 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25€ 4,67440€ 116,86
150€ 4,03700€ 605,55
2 000€ 2,03976€ 4 079,52
Unit Price without VAT:€ 4,67440
Unit Price with VAT:€ 5,70277