0.8 µH Shielded Inductor 33 A 1.3mOhm Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSPL1108P-R80M-C

DigiKey Part Number
5838-AWSPL1108P-R80M-CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSPL1108P-R80M-C
Description
FIXED IND 0.8UH 33A 1.3 MOHM TH
Customer Reference
Detailed Description
0.8 µH Shielded Inductor 33 A 1.3mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
1.3mOhm
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
Radial Lead
Size / Dimension
0.461" L x 0.461" W (11.70mm x 11.70mm)
Height - Seated (Max)
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate € 17,20 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25€ 4,30320€ 107,58
150€ 3,65753€ 548,63
2 000€ 1,89332€ 3 786,64
Unit Price without VAT:€ 4,30320
Unit Price with VAT:€ 5,24990