4.7 µH Shielded Inductor 20 A 9.2mOhm Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSPL1108P-4R7M-C

DigiKey Part Number
5838-AWSPL1108P-4R7M-CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSPL1108P-4R7M-C
Description
FIXED IND 4.7UH 20A 9.2 MOHM TH
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 20 A 9.2mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9.2mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical
Tolerance
±20%
Supplier Device Package
Radial Lead
Current Rating (Amps)
Size / Dimension
0.461" L x 0.461" W (11.70mm x 11.70mm)
Current - Saturation (Isat)
10A
Height - Seated (Max)
0.374" (9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate € 17,13 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25€ 4,28360€ 107,09
150€ 3,64100€ 546,15
2 000€ 1,88474€ 3 769,48
Unit Price without VAT:€ 4,28360
Unit Price with VAT:€ 5,22599