0.36 µH Shielded Inductor 39 A 0.75mOhm Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSPL1010P-R36M-C

DigiKey Part Number
5838-AWSPL1010P-R36M-CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSPL1010P-R36M-C
Description
FIXED IND 0.36UH 39A 0.75 MOHM
Customer Reference
Detailed Description
0.36 µH Shielded Inductor 39 A 0.75mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
52A
Shielding
Shielded
DC Resistance (DCR)
0.75mOhm
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
Radial Lead
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate € 17,20 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25€ 3,87280€ 96,82
150€ 3,22727€ 484,09
1 900€ 1,63514€ 3 106,77
Unit Price without VAT:€ 3,87280
Unit Price with VAT:€ 4,72482