0.36 µH Shielded Inductor 31 A 1.55mOhm Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSPL0806P-R36M-C

DigiKey Part Number
5838-AWSPL0806P-R36M-CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSPL0806P-R36M-C
Description
FIXED IND 0.36UH 31A 1.55 MOHM
Customer Reference
Detailed Description
0.36 µH Shielded Inductor 31 A 1.55mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
1.55mOhm
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
Radial Lead
Size / Dimension
0.323" L x 0.323" W (8.20mm x 8.20mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate € 17,20 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25€ 3,44240€ 86,06
150€ 2,79693€ 419,54
4 000€ 1,39848€ 5 593,92
Unit Price without VAT:€ 3,44240
Unit Price with VAT:€ 4,19973