
AWSIHH100875-R15L-R29 | |
|---|---|
DigiKey Part Number | 5838-AWSIHH100875-R15L-R29TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSIHH100875-R15L-R29 |
Description | FIXED IND 150NH 50A 0.29 OHM SMD |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 50 A 0.29Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 76A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.307" W (9.80mm x 7.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 1,72133 | € 51,64 |
| Unit Price without VAT: | € 1,72133 |
|---|---|
| Unit Price with VAT: | € 2,10002 |

