New at DigiKey
0.68 µH Shielded Molded Inductor 6.8 A 23mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWIM322512D-R68MTF

DigiKey Part Number
5838-AWIM322512D-R68MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWIM322512D-R68MTF
Description
FIXED IND 0.68UH 6.8A 23 MOHM
Customer Reference
Detailed Description
0.68 µH Shielded Molded Inductor 6.8 A 23mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.7A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from AW Coil
A separate € 17,20 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12479€ 374,37
Unit Price without VAT:€ 0,12479
Unit Price with VAT:€ 0,15224