470 nH Shielded Molded Inductor 35 A 1.3mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWIM1284-R47S1MTF

DigiKey Part Number
5838-AWIM1284-R47S1MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWIM1284-R47S1MTF
Description
FIXED IND 470NH 35A 1.3 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 35 A 1.3mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke, Soft Saturation
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.508" L x 0.370" W (12.90mm x 8.10mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate € 17,20 flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30€ 1,72133€ 51,64
Unit Price without VAT:€ 1,72133
Unit Price with VAT:€ 2,10002