
RF700037 | |
|---|---|
DigiKey Part Number | 1543-RF700037-ND |
Manufacturer | |
Manufacturer Product Number | RF700037 |
Description | RFID TAG 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.850" L x 1.850" W (47.00mm x 47.00mm) |

