Image for 22104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22104

DigiKey Part Number
243-22104-ND
Manufacturer
Manufacturer Product Number
22104
Description
WRENCH SET 5.5-11MM ASSORTED
Customer Reference
Detailed Description
Wrench Set Wrench 5.5mm ~ 11mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
5.5mm ~ 11mm
Length
Assorted
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Set of 7, Chrome Finish, Includes Pouch
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.