18760 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 5
Unit Price: € 45,10000
Datasheet
Tweezers Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant Pointed Fine 3CF 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18760

DigiKey Part Number
18760-ND
Manufacturer
Manufacturer Product Number
18760
Description
TWEEZER POINTED FINE 3CF 5.12"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant Pointed Fine 3CF 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Straight
Length - Overall
5.12" (130.0mm)
Pattern Number
3CF
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes