New Product
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 6 4.60" (116.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18069EGS

DigiKey Part Number
243-18069EGS-ND
Manufacturer
Manufacturer Product Number
18069EGS
Description
EZ GRIP TWEEZERS PATTERN #6 SS N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Fine 6 4.60" (116.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Angled
Length - Overall
4.60" (116.8mm)
Pattern Number
6
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 10,16000€ 10,16
5€ 9,41400€ 47,07
10€ 9,11000€ 91,10
25€ 8,97600€ 224,40
Manufacturers Standard Package
Unit Price without VAT:€ 10,16000
Unit Price with VAT:€ 12,39520