67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
123A-85B02
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

123A-85B02

DigiKey Part Number
4827-123A-85B02TR-ND - Tape & Reel (TR)
4827-123A-85B02CT-ND - Cut Tape (CT)
4827-123A-85B02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-85B02
Description
M.2 GEN5 SOCKET, H8.5 B KEY 0.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
123A-85B02 Models
Product Attributes
Filter Similar Products
Category
Read Out
Dual
Manufacturer
ATTEND Technology
Features
Board Guide, Solder Retention
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
M.2 (NGFF) Mini Card
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
Flash
Number of Positions
67
Color
Black
Card Thickness
0.031" (0.79mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.020" (0.50mm)
Termination Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,98000€ 4,98
10€ 4,23400€ 42,34
25€ 3,96880€ 99,22
50€ 3,77920€ 188,96
100€ 3,59860€ 359,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 3,47260€ 868,15
500€ 3,30690€ 1 653,45
750€ 3,21371€ 2 410,28
1 250€ 3,10007€ 3 875,09
1 750€ 3,02742€ 5 297,99
2 500€ 2,95227€ 7 380,68
Manufacturers Standard Package
Unit Price without VAT:€ 4,98000
Unit Price with VAT:€ 6,07560