MFR Recommended

AF32GUD4-BBCXM | |
|---|---|
DigiKey Part Number | 1282-AF32GUD4-BBCXM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GUD4-BBCXM |
Description | MEMORY CARD MICROSDHC 32GB |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C |


