AF256GSD4-BBAXM is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


ATP Electronics, Inc.
In Stock: 0
Unit Price: € 146,34635
Memory Card SDXC™ 256GB Class 10, UHS Class 3 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF256GSD4-BBAXM

DigiKey Part Number
1282-AF256GSD4-BBAXM-ND
Manufacturer
Manufacturer Product Number
AF256GSD4-BBAXM
Description
MEM CARD SDXC 256GB 10 UHS 3 TLC
Customer Reference
Detailed Description
Memory Card SDXC™ 256GB Class 10, UHS Class 3 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
SDXC™
Memory Size
256GB
Speed
Class 10, UHS Class 3
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.