Image for IJG7001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IJG7001

DigiKey Part Number
1710-IJG7001-ND
Manufacturer
Manufacturer Product Number
IJG7001
Description
IEEE 802.3AF/AT POE INJECTOR WIT
Customer Reference
Detailed Description
2 Copper Ports 10/100/1000 SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
-
Configuration
Fixed
Copper Ports
2
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Distance
-
MTU
-
Voltage - Input
12 ~ 57VDC
Connector Type
RJ45
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10€ 152,13200€ 1 521,32
Unit Price without VAT:€ 152,13200
Unit Price with VAT:€ 185,60104