
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10/100/1000Mbps | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,05000 | € 44,05 |
| 50 | € 41,88940 | € 2 094,47 |
| 150 | € 39,64380 | € 5 946,57 |
| 1 000 | € 37,48458 | € 37 484,58 |
| Unit Price without VAT: | € 44,05000 |
|---|---|
| Unit Price with VAT: | € 53,74100 |

