
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,09000 | € 50,09 |
| 50 | € 47,58980 | € 2 379,49 |
| 150 | € 45,08513 | € 6 762,77 |
| 1 000 | € 42,58041 | € 42 580,41 |
| Unit Price without VAT: | € 50,09000 |
|---|---|
| Unit Price with VAT: | € 61,10980 |

