
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 2.125Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,50000 | € 42,50 |
| 50 | € 40,37020 | € 2 018,51 |
| 150 | € 38,24553 | € 5 736,83 |
| 1 000 | € 36,12075 | € 36 120,75 |
| Unit Price without VAT: | € 42,50000 |
|---|---|
| Unit Price with VAT: | € 51,85000 |

