


AFCT-5815BZ-3.3V-C | |
|---|---|
DigiKey Part Number | 3441-AFCT-5815BZ-3.3V-C-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5815BZ-3.3V-C |
Description | Compatible 1x9 155Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 155Mbps 1300nm 3.3V SC Duplex Through Hole |
Datasheet | Datasheet |
Category | Wavelength 1300nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type SC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 155Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,05000 | € 28,05 |
| 50 | € 26,68680 | € 1 334,34 |
| 150 | € 25,24200 | € 3 786,30 |
| 1 000 | € 23,88219 | € 23 882,19 |
| Unit Price without VAT: | € 28,05000 |
|---|---|
| Unit Price with VAT: | € 34,22100 |

