330-8723-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

407-BBOU-C

DigiKey Part Number
3441-407-BBOU-C-ND
Manufacturer
Manufacturer Product Number
407-BBOU-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
10Gbps
Wavelength
850nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 384
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of € 431,85 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 31,09000€ 31,09
50€ 29,53860€ 1 476,93
150€ 27,98387€ 4 197,58
1 000€ 26,42922€ 26 429,22
Unit Price without VAT:€ 31,09000
Unit Price with VAT:€ 37,92980