
TBB-120-ABA | |
|---|---|
DigiKey Part Number | 4821-TBB-120-A-B-A-ND |
Manufacturer | |
Manufacturer Product Number | TBB-120-ABA |
Description | RELAY TIME DEL 1023SEC 10A 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 1 Sec ~ 1023 Sec Delay 10A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer ATC-Diversified Electronics | Delay Time 1 Sec ~ 1023 Sec |
Series | Contact Rating @ Voltage 10A @ 250VAC/24VDC |
Packaging Box | Voltage - Supply 120VAC/DC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method DIP Switches |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Interval | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 180,21000 | € 180,21 |
| Unit Price without VAT: | € 180,21000 |
|---|---|
| Unit Price with VAT: | € 219,85620 |

