


RP300-65-1000-S | |
|---|---|
DigiKey Part Number | 3109-RP300-65-1000-S-ND |
Manufacturer | |
Manufacturer Product Number | RP300-65-1000-S |
Description | LINE FILTER 480VAC 65A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 65 A 480V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Category | Current 65 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, ENEC, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M6) |
Voltage - Rated AC 480V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 3.5 kV |

