


RP135-60-22-C | |
|---|---|
DigiKey Part Number | 3109-RP135-60-22-C-ND |
Manufacturer | |
Manufacturer Product Number | RP135-60-22-C |
Description | LINE FILTER 250VAC 60A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 60 A |
Manufacturer Astrodyne TDI | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, SEMKO |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 250V | Base Product Number |

